SSB44HM3_A/H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 758
Unit Price: $0.56000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 335
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 761
Unit Price: $0.75000
Datasheet

SSB44HM3_A/H

DigiKey Part Number
112-SSB44HM3_A/HTR-ND - Tape & Reel (TR)
112-SSB44HM3_A/HCT-ND - Cut Tape (CT)
112-SSB44HM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSB44HM3_A/H
Description
DIODE SCHOTTKY 40V 4A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 4A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.37600$3.76
100$0.25540$25.54
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.18917$141.88
1,500$0.17254$258.81
2,250$0.16398$368.95
3,750$0.15429$578.59
5,250$0.14853$779.78
7,500$0.14290$1,071.75
18,750$0.13237$2,481.94
Manufacturers Standard Package