TZMC2V4-GS08 | |
---|---|
DigiKey Part Number | TZMC2V4-GS08GITR-ND - Tape & Reel (TR) TZMC2V4-GS08GICT-ND - Cut Tape (CT) TZMC2V4-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC2V4-GS08 |
Description | DIODE ZENER 2.4V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.09200 | $0.92 |
100 | $0.04700 | $4.70 |
500 | $0.04400 | $22.00 |
1,000 | $0.04100 | $41.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.04132 | $103.30 |
5,000 | $0.03684 | $184.20 |
7,500 | $0.03200 | $240.00 |
12,500 | $0.02700 | $337.50 |
17,500 | $0.02650 | $463.75 |
25,000 | $0.02600 | $650.00 |
62,500 | $0.02450 | $1,531.25 |
125,000 | $0.02369 | $2,961.25 |
250,000 | $0.02352 | $5,880.00 |