V35PW12HM3/I

DigiKey Part Number
112-V35PW12HM3/ITR-ND - Tape & Reel (TR)
112-V35PW12HM3/ICT-ND - Cut Tape (CT)
112-V35PW12HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V35PW12HM3/I
Description
DIODE SCHOTTKY 120V 35A SLIMDPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 120 V 35A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
35A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 35 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 120 V
Capacitance @ Vr, F
2350pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
In-Stock: 500
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.58000$1.58
10$1.06600$10.66
100$0.75030$75.03
500$0.60932$304.66
1,000$0.56321$563.21
2,000$0.52414$1,048.28
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.51062$2,297.79
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.