V5NM153HM3/I | |
---|---|
DigiKey Part Number | 112-V5NM153HM3/ITR-ND - Tape & Reel (TR) 112-V5NM153HM3/ICT-ND - Cut Tape (CT) 112-V5NM153HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5NM153HM3/I |
Description | 5A, 150V, DFN3820A TRENCH SKY RE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1.9A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1.9A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | 290pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.40600 | $4.06 |
100 | $0.27630 | $27.63 |
500 | $0.21706 | $108.53 |
1,000 | $0.19747 | $197.47 |
2,000 | $0.18081 | $361.62 |
5,000 | $0.16256 | $812.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $0.14630 | $2,048.20 |
28,000 | $0.14625 | $4,095.00 |