VB30120SG-E3/4W

DigiKey Part Number
VB30120SG-E3/4W-ND
Manufacturer
Manufacturer Product Number
VB30120SG-E3/4W
Description
DIODE SCHOTTKY 120V 30A TO263AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 120 V 30A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
VB30120SG-E3/4W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.28 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 120 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
8,000$0.53788$4,303.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.