VEMI85AB-HGK-GS08 | |
---|---|
DigiKey Part Number | 112-VEMI85AB-HGK-GS08TR-ND - Tape & Reel (TR) 112-VEMI85AB-HGK-GS08CT-ND - Cut Tape (CT) 112-VEMI85AB-HGK-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMI85AB-HGK-GS08 |
Description | FILTER RC(PI) 100 OHM/24PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 24pF 4 A 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | 130MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 100 | |
Current | 4 A | |
Values | R = 100Ohms, C = 24pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFDFN Exposed Pad | |
Size / Dimension | 0.130" L x 0.053" W (3.30mm x 1.35mm) | |
Height | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.54500 | $5.45 |
25 | $0.44560 | $11.14 |
50 | $0.40000 | $20.00 |
100 | $0.36360 | $36.36 |
250 | $0.34544 | $86.36 |
500 | $0.30906 | $154.53 |
1,000 | $0.29088 | $290.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22500 | $675.00 |