VS-110MT100KPBF | |
---|---|
DigiKey Part Number | VS-110MT100KPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-110MT100KPBF |
Description | BRIDGE RECT 3PHASE 1KV 110A MT-K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1 kV Chassis Mount MT-K |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 110 A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | MT-K Module | |
Supplier Device Package | MT-K | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | $61.50000 | $922.50 |