VS-SD1500C20L

DigiKey Part Number
SD1500C20L-ND
Manufacturer
Manufacturer Product Number
VS-SD1500C20L
Description
DIODE GEN PURP 2KV 1600A DO200AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 2000 V 1600A Clamp On DO-200AB, B-PUK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
2000 V
Current - Average Rectified (Io)
1600A
Voltage - Forward (Vf) (Max) @ If
1.64 V @ 3000 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 mA @ 2000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-200AB, B-PUK
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3$117.77000$353.31
Manufacturers Standard Package