FVT10006E15R00JE

DigiKey Part Number
FVT100-15-ND
Manufacturer
Manufacturer Product Number
FVT10006E15R00JE
Description
RES CHAS MNT 15 OHM 5% 100W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
15 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.750" Dia x 6.500" L (19.05mm x 165.10mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$29.30000$732.50