TSOP37438ETT1 | |
---|---|
DigiKey Part Number | TSOP37438ETT1TR-ND - Tape & Reel (TR) TSOP37438ETT1CT-ND - Cut Tape (CT) TSOP37438ETT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP37438ETT1 |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 450 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.34000 | $2.34 |
10 | $1.52700 | $15.27 |
100 | $1.10940 | $110.94 |
500 | $0.94480 | $472.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.85854 | $1,545.37 |
3,600 | $0.82350 | $2,964.60 |
5,400 | $0.80601 | $4,352.45 |
9,000 | $0.78666 | $7,079.94 |
12,600 | $0.77537 | $9,769.66 |