TSOP77438WTR | |
---|---|
DigiKey Part Number | 751-TSOP77438WTR-ND |
Manufacturer | |
Manufacturer Product Number | TSOP77438WTR |
Description | IR SENSOR IC 38KHZ -E3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 12m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 12m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.41000 | $2.41 |
10 | $1.51100 | $15.11 |
25 | $1.27640 | $31.91 |
100 | $1.01110 | $101.11 |
250 | $0.88080 | $220.20 |
500 | $0.80062 | $400.31 |
1,000 | $0.73348 | $733.48 |
2,500 | $0.66116 | $1,652.90 |
5,000 | $0.63750 | $3,187.50 |