TSSP6056TT | |
---|---|
DigiKey Part Number | 751-TSSP6056TTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSSP6056TT |
Description | IR RECEIVER - PRESENCE SENSING - |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 8m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 8m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 2 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1,190 | $0.70788 | $842.38 |