TSSP6P38TT

DigiKey Part Number
TSSP6P38TTTR-ND - Tape & Reel (TR)
TSSP6P38TTCT-ND - Cut Tape (CT)
TSSP6P38TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSSP6P38TT
Description
SENSOR REMOTE REC 38.0KHZ 40M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 40m Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
40m
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
700 µA
Orientation
Side or Top View
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Base Product Number
In-Stock: 2,882
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.91000$1.91
10$1.22800$12.28
100$0.87690$87.69
500$0.73884$369.42
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,190$0.58750$699.12
Manufacturers Standard Package