VEML6031X00-SB | |
---|---|
DigiKey Part Number | 751-VEML6031X00-SB-ND |
Manufacturer | |
Manufacturer Product Number | VEML6031X00-SB |
Description | VEML6031X00 SENSOR BOARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | VEML6031X00 Filtron™ Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.5V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | VEML6031X00 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.49000 | $47.49 |