VOT8024AB-T

DigiKey Part Number
VOT8024AB-TTR-ND - Tape & Reel (TR)
VOT8024AB-TCT-ND - Cut Tape (CT)
VOT8024AB-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOT8024AB-T
Description
PHOTOTRIAC 800V ZC SMD4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
VOT8024AB-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5300Vrms
Voltage - Off State
800 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
5mA
Current - On State (It (RMS)) (Max)
100 mA
Current - Hold (Ih)
400µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Approval Agency
CQC, cUL, UL, VDE
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.41000$1.41
10$0.88400$8.84
100$0.61550$61.55
500$0.50988$254.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.47744$477.44
2,000$0.45087$901.74
3,000$0.43759$1,312.77
5,000$0.42292$2,114.60
7,000$0.41437$2,900.59
10,000$0.40616$4,061.60
25,000$0.38853$9,713.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.