DG4052EEY-T1-GE3 | |
---|---|
DigiKey Part Number | DG4052EEY-T1-GE3TR-ND - Tape & Reel (TR) DG4052EEY-T1-GE3CT-ND - Cut Tape (CT) DG4052EEY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG4052EEY-T1-GE3 |
Description | IC SWITCH SP4T X 2 78OHM 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 78Ohm 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 78Ohm | |
Channel-to-Channel Matching (ΔRon) | 910mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 75ns, 88ns | |
-3db Bandwidth | 353MHz | |
Charge Injection | 0.3pC | |
Channel Capacitance (CS(off), CD(off)) | 2.2pF, 4.8pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -105dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.72410 | $1,810.25 |
5,000 | $0.70767 | $3,538.35 |
7,500 | $0.69944 | $5,245.80 |
12,500 | $0.69033 | $8,629.12 |