SI1967DH-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI1967DH-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1967DH-T1-BE3CT-ND - Cut Tape (CT) 742-SI1967DH-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1967DH-T1-BE3 |
Description | MOSFET 2P-CH 20V 1A SC70-6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1A (Ta), 1.3A (Tc) 740mW (Ta), 1.25W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1A (Ta), 1.3A (Tc) | |
Rds On (Max) @ Id, Vgs | 490mOhm @ 910mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 110pF @ 10V | |
Power - Max | 740mW (Ta), 1.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.40900 | $4.09 |
100 | $0.26220 | $26.22 |
500 | $0.19876 | $99.38 |
1,000 | $0.17830 | $178.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15228 | $456.84 |
6,000 | $0.13916 | $834.96 |
9,000 | $0.13248 | $1,192.32 |
15,000 | $0.12497 | $1,874.55 |
21,000 | $0.12052 | $2,530.92 |
30,000 | $0.11620 | $3,486.00 |
75,000 | $0.11250 | $8,437.50 |