SQ9407EY-T1_BE3

DigiKey Part Number
742-SQ9407EY-T1_BE3TR-ND - Tape & Reel (TR)
742-SQ9407EY-T1_BE3CT-ND - Cut Tape (CT)
742-SQ9407EY-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ9407EY-T1_BE3
Description
MOSFET P-CH 60V 4.6A 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 4.6A (Tc) 3.75W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
85mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1140 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
In-Stock: 12
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.09100$10.91
100$0.73130$73.13
500$0.57690$288.45
1,000$0.52722$527.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.42625$1,065.62
Manufacturers Standard Package