SUD08P06-155L-BE3 | |
---|---|
DigiKey Part Number | 742-SUD08P06-155L-BE3TR-ND - Tape & Reel (TR) 742-SUD08P06-155L-BE3CT-ND - Cut Tape (CT) 742-SUD08P06-155L-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD08P06-155L-BE3 |
Description | MOSFET P-CH 60V 8.2A DPAK |
Customer Reference | |
Detailed Description | P-Channel 60 V 8.2A (Tc) 1.7W (Ta), 20.8W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 20.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.53000 | $1.53 |
10 | $0.96700 | $9.67 |
100 | $0.64410 | $64.41 |
500 | $0.50548 | $252.74 |
1,000 | $0.46088 | $460.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.42335 | $846.70 |
4,000 | $0.39179 | $1,567.16 |
6,000 | $0.37572 | $2,254.32 |
10,000 | $0.36250 | $3,625.00 |