140B00502

DigiKey Part Number
140B00502-ND
Manufacturer
Manufacturer Product Number
140B00502
Description
POT 5K OHM 2W WIREWOUND LINEAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 2W Solder Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Spectrol
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±5%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±20ppm/°C
Rotation
330°
Resistive Material
Wirewound
Termination Style
Solder Turret
Actuator Type
Slotted
Actuator Length
0.700" (17.78mm)
Actuator Diameter
0.1248" (3.17mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Round - 0.500" Dia (12.70mm)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$91.21000$91.21
10$72.89000$728.90
30$65.39500$1,961.85
50$62.15260$3,107.63
100$57.98220$5,798.22
Manufacturers Standard Package