3.0C33CA-M3/I | |
---|---|
DigiKey Part Number | 112-3.0C33CA-M3/ITR-ND - Tape & Reel (TR) 112-3.0C33CA-M3/ICT-ND - Cut Tape (CT) 112-3.0C33CA-M3/IDKR-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | 3.0C33CA-M3/I |
Description | 3KW, 33V 5%,BIDIR,SMC TVS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 56.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.66000 | $1.66 |
10 | $1.04800 | $10.48 |
25 | $0.88760 | $22.19 |
100 | $0.70660 | $70.66 |
250 | $0.61808 | $154.52 |
500 | $0.56394 | $281.97 |
1,000 | $0.51887 | $518.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.45580 | $1,595.30 |
7,000 | $0.42898 | $3,002.86 |
10,500 | $0.41545 | $4,362.22 |
17,500 | $0.40038 | $7,006.65 |
24,500 | $0.39152 | $9,592.24 |