2110A3

DigiKey Part Number
2110A3-ND
Manufacturer
Manufacturer Product Number
2110A3
Description
INDICATOR NEON AMBER PANEL MNT
Customer Reference
Detailed Description
Neon Panel Indicator Amber Clear 105V ~ 125V Wire Leads - 4.6" (116.84mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Not For New Designs
Type
Neon
Lamp Color
Amber
Lens Color
-
Lens Transparency
Clear
Ratings
AC
Voltage
105V ~ 125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.6" (116.84mm)
Ingress Protection
-
Features
-
0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$5.92000$5.92
10$4.22100$42.21
100$3.52500$352.50
Manufacturers Standard Package