4301F1/5-A | |
---|---|
DigiKey Part Number | 4301F1/5-A-ND |
Manufacturer | |
Manufacturer Product Number | 4301F1/5-A |
Description | LED GREEN/RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 1.8V Red Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Bidirectional | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.8V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 660nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.20000 | $1.20 |
10 | $0.75800 | $7.58 |
100 | $0.56060 | $56.06 |
500 | $0.51510 | $257.55 |
1,000 | $0.42420 | $424.20 |
2,000 | $0.40299 | $805.98 |
5,000 | $0.39390 | $1,969.50 |
10,000 | $0.38481 | $3,848.10 |
25,000 | $0.37875 | $9,468.75 |