FLXR1CTP04 | |
---|---|
DigiKey Part Number | FLXR1CTP04-ND |
Manufacturer | |
Manufacturer Product Number | FLXR1CTP04 |
Description | RUGGD FLEX LIGHTPIPE BLK 4" CLR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 4" (101.6mm) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 4" (101.6mm) | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 7.1mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.86000 | $12.86 |
10 | $9.32600 | $93.26 |
100 | $7.70650 | $770.65 |
500 | $6.74932 | $3,374.66 |
1,000 | $6.38118 | $6,381.18 |