LPC_074_CTP | |
---|---|
DigiKey Part Number | VCCLPC_074_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_074_CTP |
Description | LITEPIPE 4MM RND VERT 0.740" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.61700 | $6.17 |
100 | $0.42510 | $42.51 |
500 | $0.34952 | $174.76 |
1,000 | $0.32633 | $326.33 |
2,000 | $0.32500 | $650.00 |