VBL3D0700C | |
---|---|
DigiKey Part Number | 28-VBL3D0700C-ND |
Manufacturer | |
Manufacturer Product Number | VBL3D0700C |
Description | VBL SERIES,PCB MOUNT,3MM,.7"L,DO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.58600 | $5.86 |
100 | $0.38380 | $38.38 |
1,000 | $0.30300 | $303.00 |
2,000 | $0.28280 | $565.60 |
5,000 | $0.27270 | $1,363.50 |
10,000 | $0.26866 | $2,686.60 |
25,000 | $0.26260 | $6,565.00 |