K-P152-V102 | |
---|---|
DigiKey Part Number | 2600-K-P152-V102-ND |
Manufacturer | |
Manufacturer Product Number | K-P152-V102 |
Description | 25 Watt CORE Solar Power System |
Customer Reference | |
Detailed Description | Photovoltaic Solar Cell 25 W 20.7 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Voltaic Systems | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 25 W | |
Current @ Pmpp | 1.53 A | |
Voltage @ Pmpp | 17.7 V | |
Current - Short Circuit (Isc) | 1.69 A | |
Type | Photovoltaic | |
Voltage - Open Circuit | 20.7 V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cells | |
Size / Dimension | 19.961" L x 12.087" W (507.00mm x 307.00mm) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $369.00000 | $369.00 |
5 | $355.00000 | $1,775.00 |
10 | $345.00000 | $3,450.00 |