3671270 | |
---|---|
DigiKey Part Number | 732-3671270-ND |
Manufacturer | |
Manufacturer Product Number | 3671270 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.811" (20.60mm) X 1.087" (27.60mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 1.087" (27.60mm) | |
Width - Overall | 0.811" (20.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.75000 | $3.75 |
5 | $3.46000 | $17.30 |
10 | $3.17000 | $31.70 |
20 | $2.88000 | $57.60 |
40 | $2.60000 | $104.00 |
60 | $2.31000 | $138.60 |