40115010

DigiKey Part Number
732-40115010-ND
Manufacturer
Manufacturer Product Number
40115010
Description
THERM PAD 100MMX100MM WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad White 100.00mm x 100.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
100.00mm x 100.00mm
Thickness
0.0394" (1.000mm)
Material
Silicone, Ceramic Filled
Adhesive
-
Backing, Carrier
Fiberglass
Color
White
Thermal Resistivity
-
Thermal Conductivity
5.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F ~ 167°F (40°C ~ 75°C)
Digi-Key Storage
-
Base Product Number
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$20.76000$20.76
2$18.29000$36.58
3$16.81000$50.43
4$15.33000$61.32
5$13.04000$65.20
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.