661008152022

DigiKey Part Number
732-14137-5-ND
Manufacturer
Manufacturer Product Number
661008152022
Description
WR-WTB 2.54MM SINGLE ROW FEMALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
8
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
26-28 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.34000$1.34
50$1.26000$63.00
104$1.12596$117.10
520$0.90000$468.00
1,040$0.81100$843.44
2,002$0.72100$1,443.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.