691900110301

DigiKey Part Number
732-691900110301-ND
Manufacturer
Manufacturer Product Number
691900110301
Description
ADHESIVE MARKER CARD HORIZONTAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Label, Adhesive For Terminal Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Label, Adhesive
Legend
Numbers, 1 through 10
Pitch
0.138" (3.50mm)
For Use With/Related Products
Terminal Blocks
Color
White
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.46600$4.66
50$0.37300$18.65
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.