709441000 | |
---|---|
DigiKey Part Number | 732-12543-ND |
Manufacturer | |
Manufacturer Product Number | 709441000 |
Description | SNAP-ON STOP SPACER REVERSE MOUN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.530" (13.45mm) | |
Support Hole Diameter | 0.118" (3.00mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.031" ~ 0.063" (0.80mm ~ 1.60mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.20800 | $2.08 |
50 | $0.18500 | $9.25 |
100 | $0.16300 | $16.30 |
500 | $0.15100 | $75.50 |
2,000 | $0.14400 | $288.00 |