709616600

DigiKey Part Number
732-12577-ND
Manufacturer
Manufacturer Product Number
709616600
Description
SNAP-ON STOP SPACER, ARRESTING
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.315" (8.00mm)
Length - Overall
-
Support Hole Diameter
0.157" (4.00mm)
Support Panel Thickness
0.047" ~ 0.071" (1.20mm ~ 1.80mm)
Mounting Hole Diameter
0.189" (4.80mm)
Mounting Panel Thickness
0.031" ~ 0.087" (0.80mm ~ 2.20mm)
Features
-
Material
Nylon
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.22600$2.26
50$0.20200$10.10
100$0.17700$17.70
500$0.16400$82.00
1,000$0.15600$156.00
Manufacturers Standard Package