709617000 | |
---|---|
DigiKey Part Number | 732-12579-ND |
Manufacturer | |
Manufacturer Product Number | 709617000 |
Description | SNAP-ON STOP SPACER, ARRESTING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.492" (12.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.492" (12.50mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.047" ~ 0.071" (1.20mm ~ 1.80mm) | |
Mounting Hole Diameter | 0.189" (4.80mm) | |
Mounting Panel Thickness | 0.031" ~ 0.087" (0.80mm ~ 2.20mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.22600 | $2.26 |
50 | $0.20200 | $10.10 |
100 | $0.17700 | $17.70 |
500 | $0.16400 | $82.00 |
1,000 | $0.15600 | $156.00 |