74273001

DigiKey Part Number
732-2408-5-ND
Manufacturer
Manufacturer Product Number
74273001
Description
FERRITE BEAD 264 OHM RADIAL 3LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
264 Ohms @ 100 MHz 3 Ferrite Bead Radial
Datasheet
 Datasheet
EDA/CAD Models
74273001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Filter Type
-
Number of Lines
3
Impedance @ Frequency
264 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-25°C ~ 125°C
Package / Case
Radial
Mounting Type
Through Hole
Height (Max)
0.209" (5.30mm)
Size / Dimension
0.441" L x 0.441" W (11.20mm x 11.20mm)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.80000$3.80
10$3.43000$34.30
25$3.13000$78.25
100$2.70000$270.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.