824520102

DigiKey Part Number
732-9798-2-ND - Tape & Reel (TR)
732-9798-1-ND - Cut Tape (CT)
732-9798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824520102
Description
TVS DIODE 100VWM 162VC DO214AA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA
Datasheet
 Datasheet
EDA/CAD Models
824520102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V (Max)
Voltage - Breakdown (Min)
117V (Typ)
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
3.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.32000$3.20
100$0.28600$28.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.25000$125.00
1,000$0.21300$213.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.