824541121 | |
---|---|
DigiKey Part Number | 732-9809-2-ND - Tape & Reel (TR) 732-9809-1-ND - Cut Tape (CT) 732-9809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824541121 |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824541121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 75.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.88000 | $0.88 |
10 | $0.81900 | $8.19 |
100 | $0.73300 | $73.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.64200 | $321.00 |
1,000 | $0.54600 | $546.00 |