960040010 | |
---|---|
DigiKey Part Number | 732-12665-ND |
Manufacturer | |
Manufacturer Product Number | 960040010 |
Description | ROUND PLASTIC SPACER L:4,0 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Polyamide 0.157" (4.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.087" (2.20mm) | |
Diameter - Outside | 0.157" (4.00mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.157" (4.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.21900 | $2.19 |
50 | $0.20100 | $10.05 |
100 | $0.18000 | $18.00 |
250 | $0.16000 | $40.00 |
500 | $0.14000 | $70.00 |