971110385

DigiKey Part Number
732-13061-ND
Manufacturer
Manufacturer Product Number
971110385
Description
PLASTIC SPACER STUD METRIC THREA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Polyamide 0.433" (11.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.315" (8.00mm) Hex
Between Board Height
0.433" (11.00mm)
Length - Overall
0.748" (19.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$1.25000$1.25
10$1.19100$11.91
50$1.06100$53.05
100$0.93100$93.10
250$0.86500$216.25
500$0.82200$411.00
Manufacturers Standard Package