971450511 | |
---|---|
DigiKey Part Number | 732-10491-ND |
Manufacturer | |
Manufacturer Product Number | 971450511 |
Description | HEX STANDOFF M5 STEEL 45MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Steel 1.772" (45.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.01mm) Hex | |
Between Board Height | 1.772" (45.00mm) | |
Length - Overall | 2.165" (55.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.77000 | $1.77 |
10 | $1.57600 | $15.76 |
50 | $1.44500 | $72.25 |
100 | $1.37900 | $137.90 |
250 | $1.24700 | $311.75 |