SMAJ100CA | |
---|---|
DigiKey Part Number | 732-SMAJ100CATR-ND - Tape & Reel (TR) 732-SMAJ100CACT-ND - Cut Tape (CT) 732-SMAJ100CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ100CA |
Description | TVS DIODE 100VWM 162VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ100CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V (Max) | |
Voltage - Breakdown (Min) | 117V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.26900 | $2.69 |
100 | $0.24100 | $24.10 |
500 | $0.21000 | $105.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.17900 | $179.00 |