2002-2691 | |
---|---|
DigiKey Part Number | 2946-2002-2691-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2691 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.75000 | $1.75 |
10 | $1.33100 | $13.31 |
25 | $1.19800 | $29.95 |
50 | $1.10700 | $55.35 |
100 | $1.02450 | $102.45 |
250 | $0.92664 | $231.66 |
500 | $0.86052 | $430.26 |
1,000 | $0.80056 | $800.56 |
2,500 | $0.72985 | $1,824.62 |