2009-416 | |
---|---|
DigiKey Part Number | 2946-2009-416-ND |
Manufacturer | |
Manufacturer Product Number | 2009-416 |
Description | PUSH-IN TYPE WIRE JUMPER; INSULA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block Jumper Wire Bridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block | |
Pitch | - | |
Style | Wire Bridge | |
For Use With/Related Products | 2009 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.58000 | $10.58 |
10 | $8.12300 | $81.23 |
30 | $7.19300 | $215.79 |
50 | $6.80600 | $340.30 |
100 | $6.32370 | $632.37 |
250 | $5.75448 | $1,438.62 |
500 | $5.37076 | $2,685.38 |
1,000 | $5.02362 | $5,023.62 |