216-178 | |
---|---|
DigiKey Part Number | 2946-216-178-ND |
Manufacturer | |
Manufacturer Product Number | 216-178 |
Description | FERRULE UNINSULATED |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | - | |
Color | Silver (Non-Insulated) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.19000 | $1.90 |
25 | $0.16920 | $4.23 |
50 | $0.15780 | $7.89 |
100 | $0.14650 | $14.65 |
250 | $0.12964 | $32.41 |
500 | $0.12398 | $61.99 |
1,000 | $0.10144 | $101.44 |
2,500 | $0.09299 | $232.47 |