221-615 | |
---|---|
DigiKey Part Number | 3845-221-615-ND |
Manufacturer | |
Manufacturer Product Number | 221-615 |
Description | COMPACT SPLICING CONNECTOR; 5- C |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 10-20 AWG Transparent - Orange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Push In | |
Wire Gauge | 10-20 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Orange |