222-415/PW05-0005 | |
---|---|
DigiKey Part Number | 2946-222-415/PW05-0005-ND |
Manufacturer | |
Manufacturer Product Number | 222-415/PW05-0005 |
Description | SPLICE LEVER 28-12 AWG 5POS 5PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-28 AWG Gray, Orange |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 5 | |
Termination | Push In | |
Wire Gauge | 12-28 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Gray, Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.75000 | $7.75 |
12 | $7.00667 | $84.08 |
30 | $6.61933 | $198.58 |
54 | $6.45796 | $348.73 |
102 | $6.13500 | $625.77 |
252 | $5.48925 | $1,383.29 |
504 | $5.16635 | $2,603.84 |
1,002 | $4.52056 | $4,529.60 |