249-615 | |
---|---|
DigiKey Part Number | 2946-249-615-ND |
Manufacturer | |
Manufacturer Product Number | 249-615 |
Description | WSB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | F1 through F10 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.36000 | $10.36 |
10 | $7.95200 | $79.52 |
25 | $7.18280 | $179.57 |
50 | $6.66220 | $333.11 |
100 | $6.18970 | $618.97 |
250 | $5.63212 | $1,408.03 |
500 | $5.25626 | $2,628.13 |
1,000 | $4.91614 | $4,916.14 |