2624-1502 | |
---|---|
DigiKey Part Number | 2946-2624-1502-ND |
Manufacturer | |
Manufacturer Product Number | 2624-1502 |
Description | PCB TERMINAL BLOCK; 4 MM; PIN SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.453" (11.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.453" (11.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 26 A | |
Voltage | 600 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.24000 | $2.24 |
10 | $1.70800 | $17.08 |
25 | $1.60000 | $40.00 |
50 | $1.42220 | $71.11 |
100 | $1.39140 | $139.14 |
250 | $1.36088 | $340.22 |