2626-3101

DigiKey Part Number
2946-2626-3101-ND
Manufacturer
Manufacturer Product Number
2626-3101
Description
PCB TERMINAL BLOCK; 6 MM; PIN SP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Vertical with Board Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Vertical with Board
Current
38 A
Voltage
600 V
Wire Gauge
8-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$2.77000$2.77
10$1.74100$17.41
25$1.53800$38.45
50$1.42800$71.40
100$1.34550$134.55
250$1.26712$316.78
500$1.22470$612.35
1,000$1.19283$1,192.83
5,000$1.14613$5,730.65
Manufacturers Standard Package