281-365 | |
---|---|
DigiKey Part Number | 2946-281-365-ND |
Manufacturer | |
Manufacturer Product Number | 281-365 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.93000 | $1.93 |
10 | $1.47000 | $14.70 |
25 | $1.32280 | $33.07 |
50 | $1.22280 | $61.14 |
100 | $1.13170 | $113.17 |
250 | $1.02396 | $255.99 |
500 | $0.95114 | $475.57 |
1,000 | $0.88510 | $885.10 |
2,500 | $0.80724 | $2,018.10 |